+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21031122405

Connector: M12; plug; PIN: 4; female; 32V; straight; IP65,IP67; IDC


Manufacturer: HARTING

Manufacturer part number:
21031122405
TME Symbol:
21031122405

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
female
Rated voltage
32V
Spatial orientation
straight
IP rating
IP65, IP67
Electrical mounting
IDC
Current rating
4A
Connector variant
unshielded
Gross weight24 g
Certificates
See other products in this category: M12 plugs and sockets HARTING,
*
21031122405
0 in TME stock
Net price for quantities from 1 pcs - 25.65 USDGross price for quantities from 1 pcs - 25.65 USD
Net price for quantities from 10 pcs - 22.13 USDGross price for quantities from 10 pcs - 22.13 USD
Net price for quantities from 25 pcs - 20.74 USDGross price for quantities from 25 pcs - 20.74 USD
Net price for quantities from 50 pcs - 19.75 USDGross price for quantities from 50 pcs - 19.75 USD
Net price for quantities from 100 pcs - 18.80 USDGross price for quantities from 100 pcs - 18.80 USD
Net price for quantities from 250 pcs - 17.64 USDGross price for quantities from 250 pcs - 17.64 USD
Net price for quantities from 500 pcs - 16.80 USDGross price for quantities from 500 pcs - 16.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.