+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21032122305

Connector: M12; plug; PIN: 4; female; HARAX; 50V; straight; IP67; IDC


Manufacturer: HARTING

Manufacturer part number:
21032122305
TME Symbol:
21032122305

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
female
Manufacturer series
HARAX
Rated voltage
50V
Spatial orientation
straight
IP rating
IP67
Electrical mounting
IDC
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Wire cross-section
0.34...0.75mm2
Cable external diameter
5.5...8mm
Engineering PN
Circular Connector w. Harax M12 L 4 F
Gross weight39.8 g
Certificates
EAN code5713140137301
See other products in this category: M12 plugs and sockets HARTING,
See other products from this series.:
*
21032122305
8 in TME stock
Net price for quantities from 1 pcs - 22.16 USDGross price for quantities from 1 pcs - 22.16 USD
Net price for quantities from 250 pcs - 19.40 USDGross price for quantities from 250 pcs - 19.40 USD
Net price for quantities from 500 pcs - 18.62 USDGross price for quantities from 500 pcs - 18.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.