+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21032811405

Connector: M12; plug; PIN: 4; male; HARAX; 32V; straight; IP67; IDC


Manufacturer: HARTING

Manufacturer part number:
21032811405
TME Symbol:
21032811405

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Manufacturer series
HARAX
Rated voltage
32V
Spatial orientation
straight
IP rating
IP67
Electrical mounting
IDC
Mechanical mounting
for cable
Polarisation
D code - Ethernet
Wire cross-section
0.25...0.34mm2
Cable external diameter
5.5...7.2mm
Connector variant
shielded
Engineering PN
Circular Connector Harax M12 L4 M D-code
Gross weight52.4 g
Certificates
EAN code5713140137462
See other products in this category: M12 plugs and sockets HARTING,
See other products from this series.:
*
21032811405
32 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.71 USDGross price for quantities from 1 pcs - 37.71 USD
Net price for quantities from 5 pcs - 34.68 USDGross price for quantities from 5 pcs - 34.68 USD
Net price for quantities from 10 pcs - 32.43 USDGross price for quantities from 10 pcs - 32.43 USD
Net price for quantities from 25 pcs - 29.70 USDGross price for quantities from 25 pcs - 29.70 USD
Net price for quantities from 50 pcs - 28.62 USDGross price for quantities from 50 pcs - 28.62 USD