+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | M12 | |
Connector | socket | |
Number of pins | 5 | |
Kind of connector | female | |
Rated voltage | 0.63kV | |
Spatial orientation | straight | |
IP rating | IP65, IP67 | |
Electrical mounting | screw | |
Mechanical mounting | for panel mounting, front side nut | |
Contact plating | gold-plated | |
Contact material | brass | |
Body material | plastic | |
Locking system | push-pull | |
Current rating | 12A | |
Connector variant | unshielded | |
Engineering PN | M12-PFT-CRIMP-5P-KCOD-F-0.3 Front 2,5mm |