+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | M12 | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 5 | |
Spatial orientation | straight | |
Polarisation | A code - DeviceNet / CANopen | |
Rated voltage | 60V | |
IP rating | IP65, IP67 | |
Electrical mounting | cables | |
Mechanical mounting | for panel mounting | |
Connector variant | with leads | |
Wire cross-section | 0.5mm2 | |
Engineering PN | M12 Panel feed-through M M16x1.5 5-pin |