+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21033112400

Connector: M12; plug; PIN: 4; female; 50V; straight; IP67; 4A; 0.5m

Manufacturer: HARTING

Manufacturer part number:
21033112400
TME Symbol:
21033112400

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
female
Rated voltage
50V
Spatial orientation
straight
IP rating
IP67
Mechanical mounting
for cable, for panel mounting
Current rating
4A
Connector variant
unshielded
Cable length
0.5m
Engineering PN
WDF M12-F-M16x1,5-A kod.-4po-m.Litze 500
Gross weight30 g
Certificates
EAN code5713140137585
See other products in this category: M12 plugs and sockets HARTING,
*
21033112400
0 in TME stock
Net price for quantities from 1 pcs - 32.94 USDGross price for quantities from 1 pcs - 32.94 USD
Net price for quantities from 5 pcs - 30.74 USDGross price for quantities from 5 pcs - 30.74 USD
Net price for quantities from 10 pcs - 28.00 USDGross price for quantities from 10 pcs - 28.00 USD
Net price for quantities from 25 pcs - 26.46 USDGross price for quantities from 25 pcs - 26.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.