+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | M12 | |
Connector | socket | |
Number of pins | 8 | |
Kind of connector | female | |
Rated voltage | 0.25kV | |
Spatial orientation | straight | |
IP rating | IP67 | |
Electrical mounting | soldering | |
Locking system | push-pull | |
Current rating | 4A | |
Connector variant | unshielded | |
Engineering PN | M12-PCB-SMT-2PC-8P-ACOD-F-STR |