+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21033176405

Connector: M12; socket; PIN: 4; female; straight; cables; 0.5m


Manufacturer: HARTING

Manufacturer part number:
21033176405
TME Symbol:
21033176405

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
socket
Number of pins
4
Kind of connector
female
Spatial orientation
straight
Electrical mounting
cables
Mechanical mounting
for panel mounting
Polarisation
A code - DeviceNet / CANopen
Connector variant
with lead
Fastening thread
M16x1,5
Cable length
0.5m
Wire insulation material
polyurethane thermoplastic TPE-U
Engineering PN
M12 Cable Assembly A-cod st/- f/- 0,5m
Gross weight25.4 g
Certificates
EAN code5713140137622
See other products in this category: M12 plugs and sockets HARTING,
*
21033176405
50 in TME stock
Net price for quantities from 1 pcs - 14.70 USDGross price for quantities from 1 pcs - 14.70 USD
Net price for quantities from 100 pcs - 12.27 USDGross price for quantities from 100 pcs - 12.27 USD
Net price for quantities from 250 pcs - 11.29 USDGross price for quantities from 250 pcs - 11.29 USD
Net price for quantities from 500 pcs - 10.67 USDGross price for quantities from 500 pcs - 10.67 USD
Net price for quantities from 1000 pcs - 9.89 USDGross price for quantities from 1000 pcs - 9.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.