+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21033193401

Connector: M12; plug; PIN: 4; male; 250V; angled 90°; IP67; for cable


Manufacturer: HARTING

Manufacturer part number:
21033193401
TME Symbol:
21033193401

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Rated voltage
0.25kV
Spatial orientation
angled 90°
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Current rating
7.5A
Wire cross-section
1.5mm2
Cable external diameter
4...8mm
Engineering PN
M12-Screw-4P-ACOD-M-ANG
Gross weight28.09 g
Certificates
EAN code5713140225107
See other products in this category: M12 plugs and sockets HARTING,
*
21033193401
11 in TME stock
Net price for quantities from 1 pcs - 9.02 USDGross price for quantities from 1 pcs - 9.02 USD
Net price for quantities from 500 pcs - 8.07 USDGross price for quantities from 500 pcs - 8.07 USD
Net price for quantities from 1000 pcs - 7.69 USDGross price for quantities from 1000 pcs - 7.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.