+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21033193801

Connector: M12; plug; PIN: 8; male; 30V; angled 90°; IP67; for cable


Manufacturer: HARTING

Manufacturer part number:
21033193801
TME Symbol:
21033193801

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
8
Kind of connector
male
Rated voltage
30V
Spatial orientation
angled 90°
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Current rating
2A
Wire cross-section
0.5mm2
Cable external diameter
4...8mm
Engineering PN
M12-Screw-8P-ACOD-M-ANG
Gross weight30 g
Certificates
EAN code5713140225190
See other products in this category: M12 plugs and sockets HARTING,
*
21033193801
9 in TME stock
Net price for quantities from 1 pcs - 30.08 USDGross price for quantities from 1 pcs - 30.08 USD
Net price for quantities from 25 pcs - 27.13 USDGross price for quantities from 25 pcs - 27.13 USD
Net price for quantities from 50 pcs - 25.90 USDGross price for quantities from 50 pcs - 25.90 USD
Net price for quantities from 75 pcs - 25.16 USDGross price for quantities from 75 pcs - 25.16 USD
Net price for quantities from 100 pcs - 24.65 USDGross price for quantities from 100 pcs - 24.65 USD
Net price for quantities from 125 pcs - 24.26 USDGross price for quantities from 125 pcs - 24.26 USD
Net price for quantities from 150 pcs - 23.94 USDGross price for quantities from 150 pcs - 23.94 USD
Net price for quantities from 200 pcs - 23.46 USDGross price for quantities from 200 pcs - 23.46 USD
Net price for quantities from 250 pcs - 23.10 USDGross price for quantities from 250 pcs - 23.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs