+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21033194801

Connector: M12; plug; PIN: 8; female; 30V; angled 90°; IP67; 2A; 4÷8mm


Manufacturer: HARTING

Manufacturer part number:
21033194801
TME Symbol:
21033194801

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
8
Kind of connector
female
Rated voltage
30V
Spatial orientation
angled 90°
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Current rating
2A
Wire cross-section
0.5mm2
Cable external diameter
4...8mm
Engineering PN
M12-Screw-8P-ACOD-F-ANG
Gross weight35.27 g
Certificates
EAN code5713140225220
See other products in this category: M12 plugs and sockets HARTING,
*
21033194801
30 in TME stock
Net price for quantities from 1 pcs - 28.97 USDGross price for quantities from 1 pcs - 28.97 USD
Net price for quantities from 10 pcs - 27.05 USDGross price for quantities from 10 pcs - 27.05 USD
Net price for quantities from 25 pcs - 25.58 USDGross price for quantities from 25 pcs - 25.58 USD
Net price for quantities from 50 pcs - 24.32 USDGross price for quantities from 50 pcs - 24.32 USD
Net price for quantities from 100 pcs - 23.00 USDGross price for quantities from 100 pcs - 23.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.