+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21033292501

Connector: M12; plug; PIN: 5; female; 60V; straight; IP67; for cable

Manufacturer: HARTING

Manufacturer part number:
21033292501
TME Symbol:
21033292501

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
5
Kind of connector
female
Rated voltage
60V
Spatial orientation
straight
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Current rating
7.5A
Wire cross-section
1.5mm2
Cable external diameter
4...8mm
Connector variant
shielded
Engineering PN
M12-Screw-5P-ACOD-F-STR-SHLD
Gross weight56.85 g
Certificates
EAN code5713140225176
See other products in this category: M12 plugs and sockets HARTING,
*
21033292501
0 in TME stock
Net price for quantities from 1 pcs - 24.11 USDGross price for quantities from 1 pcs - 24.11 USD
Net price for quantities from 100 pcs - 22.44 USDGross price for quantities from 100 pcs - 22.44 USD
Net price for quantities from 250 pcs - 21.43 USDGross price for quantities from 250 pcs - 21.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.