+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | M12 | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 4 | |
Spatial orientation | straight | |
Polarisation | D code - Ethernet | |
Electrical mounting | cables | |
Mechanical mounting | for panel mounting | |
Connector variant | with leads | |
Cable length | 0.5m | |
Engineering PN | PANEL FEED THROUGH M12D COD.FEMALE 4PINS |