+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21033812800

Adapter; M12 female X coded,RJ45 socket; X code-ProfiNET; PIN: 8


Manufacturer: HARTING

Manufacturer part number:
21033812800
TME Symbol:
21033812800

Specification

Manufacturer
HARTING
Type of transition
adapter
Polarisation
X code - ProfiNET
Number of pins
8
Spatial orientation
straight
Mechanical mounting
for panel mounting
Engineering PN
Adapter M12 RJ45 Cat 6a straight
Cable/adapter structure
  • M12 female X coded
  • RJ45 socket
Gross weight48.3 g
Certificates
EAN code5713140138193
See other products in this category: M12 adapters HARTING,
*
21033812800
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 90.17 USDGross price for quantities from 1 pcs - 90.17 USD
Net price for quantities from 3 pcs - 80.69 USDGross price for quantities from 3 pcs - 80.69 USD
Net price for quantities from 5 pcs - 71.19 USDGross price for quantities from 5 pcs - 71.19 USD