+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21033812804

Connector: M12; socket; PIN: 8; female; 50V; straight; IP65,IP67

Manufacturer: HARTING

Manufacturer part number:
21033812804
TME Symbol:
21033812804

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
socket
Number of pins
8
Kind of connector
female
Rated voltage
50V
Spatial orientation
straight
IP rating
IP65, IP67
Electrical mounting
soldering
Mechanical mounting
for panel mounting, on PCBs
Current rating
0.5A
Connector variant
shielded
Engineering PN
M12 CAT6a Bu gerade HWM
Gross weight28.5 g
Certificates
EAN code5713140138230
See other products in this category: M12 plugs and sockets HARTING,
*
21033812804
0 in TME stock
Net price for quantities from 60 pcs - 34.00 USDGross price for quantities from 60 pcs - 34.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.