+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | M12 | |
Connector | socket | |
Number of pins | 8 | |
Kind of connector | female | |
Rated voltage | 50V | |
Spatial orientation | straight | |
IP rating | IP65, IP67 | |
Electrical mounting | soldering | |
Mechanical mounting | THT | |
Current rating | 0.5A | |
Connector variant | shielded | |
Engineering PN | M12 CAT5 receptacle straight |