+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | M12 | |
Connector | socket | |
Number of pins | 8 | |
Kind of connector | female | |
Rated voltage | 57V | |
Spatial orientation | straight | |
IP rating | IP65, IP67 | |
Electrical mounting | SMT | |
Mechanical mounting | for panel mounting, rear side nut | |
Mechanical durability | 100 cycles | |
Polarisation | X code - ProfiNET | |
Locking system | internal thread | |
Current rating | 0.8A | |
Fastening thread | M22 | |
Ethernet category | Cat 6a, Class EA | |
Engineering PN | M12 MAGNETICS X.CODED STRAIGHT POE 10 GB |