+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21033814430

Connector: M12; socket,plug; PIN: 4; female; 50V; angled,straight

Manufacturer: HARTING

Manufacturer part number:
21033814430
TME Symbol:
21033814430

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug, socket
Number of pins
4
Kind of connector
female
Rated voltage
50V
Spatial orientation
angled, straight
IP rating
IP65, IP67
Electrical mounting
soldering
Mechanical mounting
for panel mounting, on PCBs
Current rating
4A
Connector variant
shielded
Engineering PN
M12 panel feed though/PCB angled D-coded
Gross weight25.2 g
Certificates
EAN code5713140138353
See other products in this category: M12 plugs and sockets HARTING,
*
21033814430
0 in TME stock
Net price for quantities from 10 pcs - 32.55 USDGross price for quantities from 10 pcs - 32.55 USD
Net price for quantities from 20 pcs - 30.33 USDGross price for quantities from 20 pcs - 30.33 USD
Net price for quantities from 200 pcs - 30.06 USDGross price for quantities from 200 pcs - 30.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.