+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21033814434

Connector: M12; socket,plug; PIN: 4,8; female; 250V; IP67; soldering

Manufacturer: HARTING

Manufacturer part number:
21033814434
TME Symbol:
21033814434

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug, socket
Number of pins
4, 8
Kind of connector
female
Rated voltage
0.25kV
Spatial orientation
angled, straight
IP rating
IP67
Electrical mounting
soldering
Mechanical mounting
for panel mounting, front side nut, on PCBs
Locking system
push-pull
Current rating
4A
Connector variant
shielded
Engineering PN
M12 PCB female D-coded angled IP20
Gross weight21.8 g
Certificates
EAN code5713140228184
See other products in this category: M12 plugs and sockets HARTING,
*
21033814434
0 in TME stock
Net price for quantities from 10 pcs - 32.59 USDGross price for quantities from 10 pcs - 32.59 USD
Net price for quantities from 20 pcs - 29.27 USDGross price for quantities from 20 pcs - 29.27 USD
Net price for quantities from 30 pcs - 28.58 USDGross price for quantities from 30 pcs - 28.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.