+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21033814827

Connector: M12; socket; PIN: 8; female; 57V; angled; IP65,IP67; SMT

Manufacturer: HARTING

Manufacturer part number:
21033814827
TME Symbol:
21033814827

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
socket
Number of pins
8
Kind of connector
female
Rated voltage
57V
Spatial orientation
angled
IP rating
IP65, IP67
Electrical mounting
SMT
Mechanical mounting
for panel mounting, rear side nut
Mechanical durability
100 cycles
Polarisation
X code - ProfiNET
Locking system
internal thread
Current rating
0.8A
Fastening thread
M22
Ethernet category
Cat 6a, Class EA
Engineering PN
M12 MAGNETICS X-CODED ANGLED POE 10GB
Connector variant
  • PoE
  • shielded
  • with isolation transformer
  • with mounting nut
Gross weight50 g
Certificates
EAN code5713140228993
See other products in this category: M12 plugs and sockets HARTING,
*
21033814827
3 in TME stock
Net price for quantities from 1 pcs - 84.62 USDGross price for quantities from 1 pcs - 84.62 USD
Net price for quantities from 3 pcs - 75.79 USDGross price for quantities from 3 pcs - 75.79 USD
Net price for quantities from 5 pcs - 66.35 USDGross price for quantities from 5 pcs - 66.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts