+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21038121511

Connector: M12; plug; PIN: 5; male; 60V; straight; IP67; crimped; 4A


Manufacturer: HARTING

Manufacturer part number:
21038121511
TME Symbol:
21038121511

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
5
Kind of connector
male
Rated voltage
60V
Spatial orientation
straight
IP rating
IP67
Electrical mounting
crimped
Mechanical mounting
for cable
Connectors application
for conduit 10mm
Polarisation
A code - DeviceNet / CANopen
Current rating
4A
Cable external diameter
4.5...8.8mm
Engineering PN
M12-L male 5p A-cod. with conduit M17x1
Related items
09670003576, 09670005576, 09670008576
Connector variant
  • shielded
  • w/o contacts
Gross weight43 g
Certificates
EAN code5713140139527
See other products in this category: M12 plugs and sockets HARTING,
*
21038121511
0 in TME stock
Net price for quantities from 1 pcs - 51.86 USDGross price for quantities from 1 pcs - 51.86 USD
Net price for quantities from 3 pcs - 46.40 USDGross price for quantities from 3 pcs - 46.40 USD
Net price for quantities from 10 pcs - 40.94 USDGross price for quantities from 10 pcs - 40.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.