+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21038212505

Connector: M12; plug; PIN: 5; female; Slim; 60V; straight; IP67; 4A


Manufacturer: HARTING

Manufacturer part number:
21038212505
TME Symbol:
21038212505

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
5
Kind of connector
female
Manufacturer series
Slim
Rated voltage
60V
Spatial orientation
straight
IP rating
IP67
Electrical mounting
crimped
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Current rating
4A
Cable external diameter
5.7...8.8mm
Engineering PN
M12 slim female crimp 4/5 pol A cod
Related items
09670003476, 09670005476, 09670008476
Connector variant
  • shielded
  • w/o contacts
Gross weight46.5 g
Certificates
EAN code5713140139596
See other products in this category: M12 plugs and sockets HARTING,
See other products from this series.:
*
21038212505
0 in TME stock
Net price for quantities from 1 pcs - 25.68 USDGross price for quantities from 1 pcs - 25.68 USD
Net price for quantities from 10 pcs - 24.06 USDGross price for quantities from 10 pcs - 24.06 USD
Net price for quantities from 50 pcs - 22.71 USDGross price for quantities from 50 pcs - 22.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs