+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21038214505

Connector: M12; plug; PIN: 5; female; Slim; 60V; angled 90°; IP67


Manufacturer: HARTING

Manufacturer part number:
21038214505
TME Symbol:
21038214505

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
5
Kind of connector
female
Manufacturer series
Slim
Rated voltage
60V
Spatial orientation
angled 90°
IP rating
IP67
Electrical mounting
crimped
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Current rating
4A
Cable external diameter
5.7...8.8mm
Engineering PN
M12 slim angled female A-cod 5-pol
Related items
09670003476, 09670005476, 09670008476
Connector variant
  • shielded
  • w/o contacts
Gross weight66 g
Certificates
EAN code5713140226265
See other products in this category: M12 plugs and sockets HARTING,
See other products from this series.:
*
21038214505
0 in TME stock
Net price for quantities from 1 pcs - 35.56 USDGross price for quantities from 1 pcs - 35.56 USD
Net price for quantities from 100 pcs - 29.83 USDGross price for quantities from 100 pcs - 29.83 USD
Net price for quantities from 250 pcs - 28.57 USDGross price for quantities from 250 pcs - 28.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.