+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21038214514

Connector: M12; socket; PIN: 5; angled; IP65,IP67; crimped

Manufacturer: HARTING

Manufacturer part number:
21038214514
TME Symbol:
21038214514

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
socket
Number of pins
5
Spatial orientation
angled
IP rating
IP65, IP67
Electrical mounting
crimped
Engineering PN
M12-SD-CC-CRIMP-4/5P-ACOD-F-ANG-CF
Gross weight63.6 g
Certificates
EAN code5713140226302
See other products in this category: M12 plugs and sockets HARTING,
*
21038214514
0 in TME stock
Net price for quantities from 1 pcs - 49.96 USDGross price for quantities from 1 pcs - 49.96 USD
Net price for quantities from 3 pcs - 44.71 USDGross price for quantities from 3 pcs - 44.71 USD
Net price for quantities from 5 pcs - 39.45 USDGross price for quantities from 5 pcs - 39.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.