+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | M12 | |
Connector | plug | |
Number of pins | 8 | |
Spatial orientation | angled, straight | |
IP rating | IP65, IP67 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Locking system | push-pull | |
Connector variant | shielded | |
Engineering PN | M12-PP-CC-CRIMP-5P-ACOD-F-ANG-SHLD |