+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | M12 | |
Connector | plug | |
Number of pins | 8 | |
Kind of connector | female | |
Manufacturer series | Slim | |
Rated voltage | 30V | |
Spatial orientation | angled 90° | |
IP rating | IP67 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Polarisation | A code - DeviceNet / CANopen | |
Current rating | 8A | |
Cable external diameter | 5.7...8.8mm | |
Engineering PN | M12 slim angled female A-cod 8-pol | |
Related items | 21011009021, 21011009023 |