+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21038822411

Connector: M12; plug; PIN: 4; female; 250V; straight; IP67; for cable


Manufacturer: HARTING

Manufacturer part number:
21038822411
TME Symbol:
21038822411

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
female
Rated voltage
0.25kV
Spatial orientation
straight
IP rating
IP67
Mechanical mounting
for cable
Connectors application
for conduit 10mm
Polarisation
D code - Ethernet
Current rating
4A
Cable external diameter
5.5...8.8mm
Engineering PN
M12-L fem. 4p D-cod. with conduit M17x1
Related items
09670003476, 09670005476, 09670008476
Connector variant
  • grounding contact
  • shielded
  • w/o contacts
Gross weight42.2 g
Certificates
EAN code5713140139800
See other products in this category: M12 plugs and sockets HARTING,
*
21038822411
0 in TME stock
Net price for quantities from 1 pcs - 51.12 USDGross price for quantities from 1 pcs - 51.12 USD
Net price for quantities from 3 pcs - 45.73 USDGross price for quantities from 3 pcs - 45.73 USD
Net price for quantities from 10 pcs - 40.36 USDGross price for quantities from 10 pcs - 40.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.