+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21038823405

Connector: M12; plug; PIN: 4; male; 250V; angled; IP65,IP67; crimped

Manufacturer: HARTING

Manufacturer part number:
21038823405
TME Symbol:
21038823405

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Rated voltage
0.25kV
Spatial orientation
angled
IP rating
IP65, IP67
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
4A
Connector variant
shielded
Engineering PN
M12 angled male 4pole D-coded crimp
Gross weight84.4 g
Certificates
EAN code5713140139824
See other products in this category: M12 plugs and sockets HARTING,
*
21038823405
0 in TME stock
Net price for quantities from 1 pcs - 68.01 USDGross price for quantities from 1 pcs - 68.01 USD
Net price for quantities from 3 pcs - 60.86 USDGross price for quantities from 3 pcs - 60.86 USD
Net price for quantities from 5 pcs - 53.71 USDGross price for quantities from 5 pcs - 53.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.