+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21038961505

Connector: M12; plug; PIN: 5; male; 63V; straight; IP67; for cable


Manufacturer: HARTING

Manufacturer part number:
21038961505
TME Symbol:
21038961505

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
5
Kind of connector
male
Rated voltage
63V
Spatial orientation
straight
IP rating
IP67
Mechanical mounting
for cable
Polarisation
L code - Power
Cable external diameter
5.8...13.5mm
Engineering PN
M12 Power Crimp male L-coded
Connector variant
  • grounding contact
  • shielded
  • w/o contacts
Gross weight76.26 g
Certificates
EAN code5713140227309
See other products in this category: M12 plugs and sockets HARTING,
*
21038961505
3 in TME stock
Net price for quantities from 1 pcs - 28.07 USDGross price for quantities from 1 pcs - 28.07 USD
Net price for quantities from 100 pcs - 25.59 USDGross price for quantities from 100 pcs - 25.59 USD
Net price for quantities from 250 pcs - 23.99 USDGross price for quantities from 250 pcs - 23.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.