+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | 7/8" | |
Connector | socket | |
Number of pins | 4 | |
Kind of connector | female | |
Connector family | industrial | |
Spatial orientation | straight | |
IP rating | IP67 | |
Electrical mounting | cables | |
Wire cross-section | 1mm2 | |
Connector variant | with leads | |
Wire size | 18AWG | |
Wire insulation material | PVC | |
Engineering PN | 7/8 Cable Assembly 4-pole st/- f/- 0,5m | |
Cable length | 0.5m |