+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2108784-1

Antenna; GNSS,GPS,GSM,LTE,WiFi; linear; 50Ω; -40÷85°C

Manufacturer: TE Connectivity

Manufacturer part number:
2108784-1
TME Symbol:
2108784-1

Specification

Manufacturer
TE Connectivity
Type of communications modules accessories
antenna
Kind of antenna
GNSS, GPS, GSM, LTE, WiFi
Antenna gain
0.99dBi, 1.93dBi, 2.3dBi, 3dBi, 4dBi
Polarisation
linear
Impedance
50Ω
Frequency
1.71Hz...2.69GHz, 3.3Hz...3.8GHz, 4.9Hz...6GHz, 698...960MHz, 1575...1614MHz
Operating temperature
-40...85°C
Gross weight2.3 g
Certificates
See other products in this category: GSM antennas TE Connectivity,
*
2108784-1
0 in TME stock
Net price for quantities from 200 pcs - 0.87 USDGross price for quantities from 200 pcs - 0.87 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.