+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2110-1201

Splice terminal: rail; 2110; 57A; 600V; push-in; grey; 0.5÷16mm2


Manufacturer: WAGO

Manufacturer part number:
2110-1201
TME Symbol:
2110-1201

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
2110
Current rating
57A
Rated voltage
0.6kV
Electrical mounting
push-in
Colour
grey
Wire cross-section
0.5...16mm2
Number of ways
1
Number of terminals
2
Gross weight25.23 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
2110-1201
11 in TME stock
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 10 pcs - 4.14 USDGross price for quantities from 10 pcs - 4.14 USD
Net price for quantities from 25 pcs - 3.63 USDGross price for quantities from 25 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs