+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2110-5301

Splice terminal: rail; 2110; 57A; 600V; push-in; grey; 0.5÷16mm2


Manufacturer: WAGO

Manufacturer part number:
2110-5301
TME Symbol:
2110-5301

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
2110
Current rating
57A
Rated voltage
0.6kV
Electrical mounting
push-in
Colour
grey
Wire cross-section
0.5...16mm2
Number of ways
1
Number of terminals
3
Gross weight31.81 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
2110-5301
27 in TME stock
Net price for quantities from 1 pcs - 15.98 USDGross price for quantities from 1 pcs - 15.98 USD
Net price for quantities from 10 pcs - 13.55 USDGross price for quantities from 10 pcs - 13.55 USD
Net price for quantities from 25 pcs - 12.31 USDGross price for quantities from 25 pcs - 12.31 USD
Net price for quantities from 50 pcs - 11.48 USDGross price for quantities from 50 pcs - 11.48 USD
Net price for quantities from 100 pcs - 10.80 USDGross price for quantities from 100 pcs - 10.80 USD
Net price for quantities from 125 pcs - 10.62 USDGross price for quantities from 125 pcs - 10.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs