+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

211140-0100

Antenna: communication; ISM,RF; 0.3dBi,1dBi; linear; 38x10mm; U.FL


Manufacturer: MOLEX

Manufacturer part number:
211140-0100
TME Symbol:
2111400100

Specification

Manufacturer
MOLEX
Type of antenna
communication
Kind of antenna
ISM, RF
Antenna gain
0.3dBi, 1dBi
Polarisation
linear
Mounting
for ribbon cable
Frequency
868...870MHz, 902...928MHz
Dimensions (a x b x c)
38x10mm
Connection
U.FL
Cable length
0.1m
Gross weight0.48 g
Certificates
See other products in this category: RF antennas MOLEX,
*
211140-0100
1984 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
Net price for quantities from 500 pcs - 1.26 USDGross price for quantities from 500 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs