+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

211398-2

Connector: circular; plug; PIN: 7; female; industrial; CPC Series 1


Manufacturer: TE Connectivity

Manufacturer part number:
211398-2
TME Symbol:
211398-2

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
plug
Number of pins
7
Kind of connector
female
Connector family
industrial
Manufacturer series
CPC Series 1
Mechanical mounting
for cable
Polarisation
A
Locking system
internal thread, threaded joint
Connector variant
w/o contacts
Application - series/manufacturer
TYPE III+
Flammability rating
UL94V-0
Gross weight7.5 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
See other products from this series.:
*
211398-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.84 USDGross price for quantities from 1 pcs - 10.84 USD
Net price for quantities from 5 pcs - 10.14 USDGross price for quantities from 5 pcs - 10.14 USD
Net price for quantities from 10 pcs - 9.71 USDGross price for quantities from 10 pcs - 9.71 USD
Net price for quantities from 25 pcs - 9.00 USDGross price for quantities from 25 pcs - 9.00 USD
Net price for quantities from 50 pcs - 8.93 USDGross price for quantities from 50 pcs - 8.93 USD