+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2116-5301

Splice terminal: rail; 2116; 76A; 800V; push-in; grey; 0.5÷16mm2

Manufacturer: WAGO

Manufacturer part number:
2116-5301
TME Symbol:
2116-5301

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
2116
Current rating
76A
Rated voltage
0.8kV
Electrical mounting
push-in
Colour
grey
Wire cross-section
0.5...16mm2
Number of ways
1
Number of terminals
2
Gross weight40.61 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
2116-5301
2 in TME stock
Net price for quantities from 1 pcs - 14.02 USDGross price for quantities from 1 pcs - 14.02 USD
Net price for quantities from 10 pcs - 12.83 USDGross price for quantities from 10 pcs - 12.83 USD
Net price for quantities from 20 pcs - 12.00 USDGross price for quantities from 20 pcs - 12.00 USD
Net price for quantities from 40 pcs - 11.09 USDGross price for quantities from 40 pcs - 11.09 USD
Net price for quantities from 100 pcs - 10.11 USDGross price for quantities from 100 pcs - 10.11 USD
Net price for quantities from 200 pcs - 9.66 USDGross price for quantities from 200 pcs - 9.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs