+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21170620000

Contact; female; 0.6mm; M17; gold-plated; 0.08÷0.14mm2; crimped

Manufacturer: HARTING

Manufacturer part number:
21170620000
TME Symbol:
21170620000

Specification

Manufacturer
HARTING
Type of connector
M17
Connector
contact
Kind of connector
female
Contact size
0.6mm
Manufacturer series
M17
Contact plating
gold-plated
Wire cross-section
0.08...0.14mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.143 g
Certificates
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
21170620000
59 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 300 pcs - 0.68 USDGross price for quantities from 300 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs