+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21170730000

Contact; male; 1.5mm; M17; gold-plated; 0.25÷0.5mm2; crimped

Manufacturer: HARTING

Manufacturer part number:
21170730000
TME Symbol:
21170730000

Specification

Manufacturer
HARTING
Type of connector
M17
Connector
contact
Kind of connector
male
Contact size
1.5mm
Manufacturer series
M17
Contact plating
gold-plated
Wire cross-section
0.25...0.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.76 g
Certificates
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
21170730000
178 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 25 pcs - 1.06 USDGross price for quantities from 25 pcs - 1.06 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 200 pcs - 0.75 USDGross price for quantities from 200 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs