+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21175220000

Connector: M17; female; contact insert; M17; PIN: 4; crimped


Manufacturer: HARTING

Manufacturer part number:
21175220000
TME Symbol:
21175220000

Specification

Manufacturer
HARTING
Type of connector
M17
Kind of connector
female
Connector
contact insert
Manufacturer series
M17
Number of pins
4
Electrical mounting
crimped
Connector variant
w/o contacts
Gross weight5.29 g
Certificates
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
21175220000
3 in TME stock
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 10 pcs - 4.62 USDGross price for quantities from 10 pcs - 4.62 USD
Net price for quantities from 25 pcs - 4.20 USDGross price for quantities from 25 pcs - 4.20 USD
Net price for quantities from 50 pcs - 3.88 USDGross price for quantities from 50 pcs - 3.88 USD
Net price for quantities from 100 pcs - 3.56 USDGross price for quantities from 100 pcs - 3.56 USD
Net price for quantities from 250 pcs - 3.15 USDGross price for quantities from 250 pcs - 3.15 USD
Net price for quantities from 500 pcs - 2.84 USDGross price for quantities from 500 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.