+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

211772-1

Connector: circular; plug; male; PIN: 19; crimped; straight; 5A; 250V

Manufacturer: TE Connectivity

Manufacturer part number:
211772-1
TME Symbol:
211772-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
19
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable
Current rating
5A
Rated voltage
0.25kV/250V AC
IP rating
IP65
Gross weight31.69 g
See other products in this category: Other connectors TE TE Connectivity,
*
211772-1
23 in TME stock
Net price for quantities from 1 pcs - 18.22 USDGross price for quantities from 1 pcs - 18.22 USD
Net price for quantities from 5 pcs - 16.09 USDGross price for quantities from 5 pcs - 16.09 USD
Net price for quantities from 20 pcs - 14.17 USDGross price for quantities from 20 pcs - 14.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs