+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

211996-0100

Antenna; Wideband; 5.5dBi,6.4dBi; linear; for ribbon cable; U.FL


Manufacturer: MOLEX

Manufacturer part number:
211996-0100
TME Symbol:
2119960100

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
Wideband
Antenna gain
5.5dBi, 6.4dBi
Polarisation
linear
Mounting
for ribbon cable
Frequency
5.8...6GHz, 6...8.5GHz
Dimensions (a x b x c)
16.4x7.6mm
Connection
U.FL
Cable length
0.1m
Gross weight0.57 g
Certificates
See other products in this category: RF antennas MOLEX,
*
211996-0100
36 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 40 pcs - 1.17 USDGross price for quantities from 40 pcs - 1.17 USD
Net price for quantities from 500 pcs - 1.13 USDGross price for quantities from 500 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs