+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

211/2-K-M

Manovacoumeter; -1÷0.6bar; rear connection; Thread: M12x1,5; 63mm

Manufacturer: PNEUMAT

Manufacturer part number:
211/2-K-M
TME Symbol:
211/2-K-M

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
manovacoumeter
Operating pressure
-1...0.6bar
Pneumatic connection
rear connection
Thread
M12x1,5
Diameter
63mm
Application
inert gases, non-aggressive liquids
Operating temperature
-20...60°C
Enclosure material
plastic
Max medium temperature
60°C
Accuracy class
2.5
Gross weight200 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
211/2-K-M
0 in TME stock
Net price for quantities from 1 pcs - 9.95 USDGross price for quantities from 1 pcs - 9.95 USD
Net price for quantities from 5 pcs - 9.31 USDGross price for quantities from 5 pcs - 9.31 USD
Net price for quantities from 10 pcs - 8.67 USDGross price for quantities from 10 pcs - 8.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.