+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PNEUMAT | |
Type of pneumatic module | manovacoumeter | |
Operating pressure | -1...5bar | |
Pneumatic connection | rear connection | |
Thread | M12x1,5 | |
Diameter | 63mm | |
Application | inert gases, non-aggressive liquids | |
Operating temperature | -20...60°C | |
Enclosure material | plastic | |
Max medium temperature | 60°C | |
Accuracy class | 2.5 |