+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | M8 | |
Connector | plug | |
Kind of connector | male | |
Number of pins | 3 | |
Electrical mounting | soldering | |
Spatial orientation | straight | |
Connector variant | unshielded | |
Mechanical mounting | for cable | |
Operating temperature | -40...85°C | |
Current rating | 4A | |
Rated voltage | 60V | |
IP rating | IP67 |