+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

212465

Sensor: flow; 5÷24VDC; 0,1÷2,5l/min; OUT: NPN; -20÷100°C; FT-210


Manufacturer: GEMS SENSORS

Manufacturer part number:
212465
TME Symbol:
212465

Specification

Manufacturer
GEMS SENSORS
Type of sensor
flow
Measuring range
0,1...2,5l/min
Output configuration
NPN
Operating temperature
-20...100°C
Operating pressure
max. 24bar, max. 350psi
Body material
polyamide 12
Manufacturer series
FT-210
Electrical connection
DIN 43650C
Input thread
1/4" NPT external
Output thread
1/4" NPT external
Kind of measurement
direct
Supply voltage
  • 5...24V DC
Gross weight33 g
Certificates
See other products in this category: Flow Meters GEMS SENSORS,
See other products from this series.:
*
212465
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order