+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348000380005

Connector: M8; male; PIN: 3; straight; with lead; plug; 0.5m; PVC


Manufacturer: HARTING

Manufacturer part number:
21348000380005
TME Symbol:
21348000380005

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
male
Number of pins
3
Spatial orientation
straight
Connector variant
with lead
Connector
plug
Electrical mounting
cables
Cable length
0.5m
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 3-poles st/- m/- 0,5m
Gross weight23.3 g
Certificates
EAN code5713140140523
See other products in this category: M8 connectors HARTING,
*
21348000380005
10 in TME stock
Net price for quantities from 1 pcs - 8.55 USDGross price for quantities from 1 pcs - 8.55 USD
Net price for quantities from 250 pcs - 7.54 USDGross price for quantities from 250 pcs - 7.54 USD
Net price for quantities from 500 pcs - 7.18 USDGross price for quantities from 500 pcs - 7.18 USD
Net price for quantities from 1000 pcs - 6.84 USDGross price for quantities from 1000 pcs - 6.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.