+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348000380020

Connector: M8; male; PIN: 3; straight; with lead; plug; 2m; PVC


Manufacturer: HARTING

Manufacturer part number:
21348000380020
TME Symbol:
21348000380020

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
male
Number of pins
3
Spatial orientation
straight
Connector variant
with lead
Connector
plug
Electrical mounting
cables
Cable length
2m
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 3-poles st/- m/- 2,0m
Gross weight65.1 g
Certificates
EAN code5713140140554
See other products in this category: M8 connectors HARTING,
*
21348000380020
26 in TME stock
Net price for quantities from 1 pcs - 12.28 USDGross price for quantities from 1 pcs - 12.28 USD
Net price for quantities from 10 pcs - 10.44 USDGross price for quantities from 10 pcs - 10.44 USD
Net price for quantities from 25 pcs - 9.78 USDGross price for quantities from 25 pcs - 9.78 USD
Net price for quantities from 50 pcs - 9.31 USDGross price for quantities from 50 pcs - 9.31 USD
Net price for quantities from 100 pcs - 8.87 USDGross price for quantities from 100 pcs - 8.87 USD
Net price for quantities from 250 pcs - 8.32 USDGross price for quantities from 250 pcs - 8.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.