+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348000380050

Connector: M8; male; PIN: 3; straight; with lead; plug; 5m; PVC


Manufacturer: HARTING

Manufacturer part number:
21348000380050
TME Symbol:
21348000380050

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
male
Number of pins
3
Spatial orientation
straight
Connector variant
with lead
Connector
plug
Electrical mounting
cables
Cable length
5m
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 3-poles st/- m/- 5,0m
Gross weight148.8 g
Certificates
EAN code5713140140561
See other products in this category: M8 connectors HARTING,
*
21348000380050
11 in TME stock
Net price for quantities from 1 pcs - 15.85 USDGross price for quantities from 1 pcs - 15.85 USD
Net price for quantities from 10 pcs - 13.48 USDGross price for quantities from 10 pcs - 13.48 USD
Net price for quantities from 25 pcs - 12.63 USDGross price for quantities from 25 pcs - 12.63 USD
Net price for quantities from 50 pcs - 12.02 USDGross price for quantities from 50 pcs - 12.02 USD
Net price for quantities from 100 pcs - 11.46 USDGross price for quantities from 100 pcs - 11.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.