+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348000380100

Connector: M8; male; PIN: 3; straight; with lead; plug; 10m; PVC


Manufacturer: HARTING

Manufacturer part number:
21348000380100
TME Symbol:
21348000380100

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
male
Number of pins
3
Spatial orientation
straight
Connector variant
with lead
Connector
plug
Electrical mounting
cables
Cable length
10m
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 3-poles st/- m/- 10,0m
Gross weight286.4 g
Certificates
EAN code5713140140585
See other products in this category: M8 connectors HARTING,
*
21348000380100
1 in TME stock
Net price for quantities from 1 pcs - 15.63 USDGross price for quantities from 1 pcs - 15.63 USD
Net price for quantities from 250 pcs - 13.80 USDGross price for quantities from 250 pcs - 13.80 USD
Net price for quantities from 500 pcs - 13.63 USDGross price for quantities from 500 pcs - 13.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.