+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21348000481010

Connector: M8; male; PIN: 4; straight; with lead; plug; 1m; PVC


Manufacturer: HARTING

Manufacturer part number:
21348000481010
TME Symbol:
21348000481010

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
male
Number of pins
4
Spatial orientation
straight
Connector variant
with lead
Connector
plug
Electrical mounting
cables
Cable length
1m
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 4-poles st/- m/- 1,0m
Gross weight40.51 g
Certificates
EAN code5713140140608
See other products in this category: M8 connectors HARTING,
*
21348000481010
6 in TME stock
Net price for quantities from 1 pcs - 11.29 USDGross price for quantities from 1 pcs - 11.29 USD
Net price for quantities from 10 pcs - 10.54 USDGross price for quantities from 10 pcs - 10.54 USD
Net price for quantities from 25 pcs - 9.97 USDGross price for quantities from 25 pcs - 9.97 USD
Net price for quantities from 50 pcs - 9.51 USDGross price for quantities from 50 pcs - 9.51 USD
Net price for quantities from 100 pcs - 9.04 USDGross price for quantities from 100 pcs - 9.04 USD
Net price for quantities from 250 pcs - 8.48 USDGross price for quantities from 250 pcs - 8.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.